Image for M83513/04-B12N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/04-B12N

DigiKey Part Number
4134-M83513/04-B12N-ND
Manufacturer
Manufacturer Product Number
M83513/04-B12N
Description
M83513/04-B12N
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AirBorn, a Molex company
Series
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
15
Length
3.00' (914.40mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5258,69200 €1.293,46 €
Unit Price without VAT:258,69200 €
Unit Price with VAT:307,84348 €