
M83513/03-A03P | |
|---|---|
DigiKey Part Number | 4134-M83513/03-A03P-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-A03P |
Description | M83513/03-A03P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer Molex | Length 1.50' (457.20mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Micro-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 335,17000 € | 1.675,85 € |
| Unit Price without VAT: | 335,17000 € |
|---|---|
| Unit Price with VAT: | 398,85230 € |

