Parametric Equivalent

M83513/01-FN | |
|---|---|
DigiKey Part Number | 4134-M83513/01-FN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/01-FN |
Description | M83513/01-FN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Wire Gauge 26 AWG |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-211-037-113-0000 | Molex | 0 | 4134-MP-211-037-113-0000-ND | 288,92800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 308,03800 € | 1.540,19 € |
| Unit Price without VAT: | 308,03800 € |
|---|---|
| Unit Price with VAT: | 366,56522 € |


