
M55302/66-20H | |
|---|---|
DigiKey Part Number | 4134-M55302/66-20H-ND |
Manufacturer | |
Manufacturer Product Number | M55302/66-20H |
Description | M55302/66-20H |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Connector Receptacle, Female Sockets Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer AirBorn, a Molex company | Number of Columns 10 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Features Mating Guide |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 20 | Current Rating (Amps) 5A |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 65,86150 € | 1.317,23 € |
| Unit Price without VAT: | 65,86150 € |
|---|---|
| Unit Price with VAT: | 78,37519 € |

