
M55302/65L14F | |
|---|---|
DigiKey Part Number | 4134-M55302/65L14F-ND |
Manufacturer | |
Manufacturer Product Number | M55302/65L14F |
Description | M55302/65L14F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Mounting Flange |
Number of Positions 14 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 35,50289 € | 1.349,11 € |
| Unit Price without VAT: | 35,50289 € |
|---|---|
| Unit Price with VAT: | 42,24844 € |

