M55302/64LB20F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 37,14727 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 34,41694 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 37,14727 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 60,07591 €
Datasheet
Image for M55302/64LB20F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55302/64LB20F

DigiKey Part Number
4134-M55302/64LB20F-ND
Manufacturer
Manufacturer Product Number
M55302/64LB20F
Description
M55302/64LB20F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Gray
Part Status
Active
Insulation Height
0.335" (8.51mm)
Connector Type
Contact Length - Post
0.140" (3.56mm)
Contact Type
Female Socket
Operating Temperature
-65°C ~ 125°C
Style
Board to Board
Features
Jackscrews
Number of Positions
Current Rating (Amps)
5A
Number of Positions Loaded
All
Voltage Rating
1000V
Pitch - Mating
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Rows
2
Contact Shape
Circular
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M55302/62-B20HMolex04134-M55302/62-B20H-ND37,14727 €Parametric Equivalent
M55302/64-B20FMolex04134-M55302/64-B20F-ND34,41694 €Parametric Equivalent
WTAX20SAD9JTAMolex04134-WTAX20SAD9JTA-ND37,14727 €Parametric Equivalent
WTAX20SAD9JTA-B82Molex04134-WTAX20SAD9JTA-B82-ND60,07591 €Parametric Equivalent
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
3634,41694 €1.239,01 €
Unit Price without VAT:34,41694 €
Unit Price with VAT:40,95616 €