M55302/64-B36F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 66,96211 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 66,96211 €
Datasheet
Image for M55302/64-B36F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55302/64-B36F

DigiKey Part Number
4134-M55302/64-B36F-ND
Manufacturer
Manufacturer Product Number
M55302/64-B36F
Description
M55302/64-B36F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
36 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Gray
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.140" (3.56mm)
Operating Temperature
-65°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
Jackscrews
Current Rating (Amps)
5A
Voltage Rating
1000V
Applications
-
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2063,45050 €1.269,01 €
Unit Price without VAT:63,45050 €
Unit Price with VAT:75,50610 €