Image for M55302/63B24F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55302/63B24F

DigiKey Part Number
4134-M55302/63B24F-ND
Manufacturer
Manufacturer Product Number
M55302/63B24F
Description
M55302/63B24F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 24 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.150" (3.81mm)
Packaging
Bulk
Contact Length - Post
0.140" (3.56mm)
Part Status
Active
Overall Contact Length
0.625" (15.88mm)
Connector Type
Insulation Height
0.335" (8.51mm)
Contact Type
Male Pin
Contact Shape
Circular
Pitch - Mating
Contact Finish - Mating
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Row Spacing - Mating
Features
Jackscrews
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Insulation Color
Gray
Shrouding
Unshrouded
Current Rating (Amps)
5A
Mounting Type
Voltage Rating
1000V
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3534,80543 €1.218,19 €
Unit Price without VAT:34,80543 €
Unit Price with VAT:41,41846 €