
M55302/62-B14H | |
|---|---|
DigiKey Part Number | 4134-M55302/62-B14H-ND |
Manufacturer | |
Manufacturer Product Number | M55302/62-B14H |
Description | M55302/62-B14H |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector Through Hole |
Datasheet | Datasheet |
Category | Number of Positions |
Mfr | Number of Positions Loaded All |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination |
Connector Type | Operating Temperature -65°C ~ 125°C |
Contact Type Female Socket | Features Mating Guide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 34,59263 € | 1.314,52 € |
| Unit Price without VAT: | 34,59263 € |
|---|---|
| Unit Price with VAT: | 41,16523 € |

