Parametric Equivalent

M55302/62-A54H | |
|---|---|
DigiKey Part Number | 4134-M55302/62-A54H-ND |
Manufacturer | |
Manufacturer Product Number | M55302/62-A54H |
Description | M55302/62-A54H |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 54 Position Rectangular Receptacle Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Jackscrews |
Number of Positions 54 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M55302/62LA54L | Molex | 0 | 4134-M55302/62LA54L-ND | 146,63444 € | Parametric Equivalent |
| WTA54SACJ | Molex | 0 | 4134-WTA54SACJ-ND | 89,11786 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 105,51900 € | 1.055,19 € |
| Unit Price without VAT: | 105,51900 € |
|---|---|
| Unit Price with VAT: | 125,56761 € |

