Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M55302/62-A44S | |
|---|---|
DigiKey Part Number | 4134-M55302/62-A44S-ND |
Manufacturer | |
Manufacturer Product Number | M55302/62-A44S |
Description | M55302/62-A44S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 44 Position Rectangular Receptacle Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Jackscrews |
Number of Positions 44 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WTAX44SACJT | Molex | 0 | 4134-WTAX44SACJT-ND | 91,05667 € | Parametric Equivalent |
| WTAX44SACJTA | Molex | 0 | 4134-WTAX44SACJTA-ND | 91,05667 € | Parametric Equivalent |
| WTAX44SACJTB | Molex | 0 | 4134-WTAX44SACJTB-ND | 82,60400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 91,05667 € | 1.365,85 € |
| Unit Price without VAT: | 91,05667 € |
|---|---|
| Unit Price with VAT: | 108,35744 € |


