
M55302/62-A24S | |
|---|---|
DigiKey Part Number | 4134-M55302/62-A24S-ND |
Manufacturer | |
Manufacturer Product Number | M55302/62-A24S |
Description | M55302/62-A24S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle, Female Sockets Connector Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 57,42273 € | 1.263,30 € |
| Unit Price without VAT: | 57,42273 € |
|---|---|
| Unit Price with VAT: | 68,33305 € |

