Parametric Equivalent
Parametric Equivalent

M55302/58LB26F | |
|---|---|
DigiKey Part Number | 4134-M55302/58LB26F-ND |
Manufacturer | |
Manufacturer Product Number | M55302/58LB26F |
Description | M55302/58LB26F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.140" (3.56mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Features Jackscrews, Mating Flange, Mounting Flange |
Number of Positions | Current Rating (Amps) 5A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M55302/58-B26F | Molex | 0 | 4134-M55302/58-B26F-ND | 37,43333 € | Parametric Equivalent |
| M55302/58-B26H | Molex | 0 | 4134-M55302/58-B26H-ND | 55,02500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 37,43333 € | 1.235,30 € |
| Unit Price without VAT: | 37,43333 € |
|---|---|
| Unit Price with VAT: | 44,54566 € |

