Parametric Equivalent

M55302/58-D20X | |
|---|---|
DigiKey Part Number | 4134-M55302/58-D20X-ND |
Manufacturer | |
Manufacturer Product Number | M55302/58-D20X |
Description | M55302/58-D20X |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Plug Connector Wire Wrap Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Wire Wrap | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 61,80450 € | 1.236,09 € |
| Unit Price without VAT: | 61,80450 € |
|---|---|
| Unit Price with VAT: | 73,54736 € |


