
M55302/58-B20F | |
|---|---|
DigiKey Part Number | 4134-M55302/58-B20F-ND |
Manufacturer | |
Manufacturer Product Number | M55302/58-B20F |
Description | M55302/58-B20F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Number of Positions Loaded | All | |
Mounting Type | Through Hole | |
Termination | ||
Operating Temperature | -65°C ~ 125°C | |
Material Flammability Rating | - | |
Features | Mating Guide, Mounting Flange | |
Current Rating (Amps) | 5A | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 34,02417 € | 1.224,87 € |
| Unit Price without VAT: | 34,02417 € |
|---|---|
| Unit Price with VAT: | 40,48876 € |

