Parametric Equivalent

M55302/58-A44X | |
|---|---|
DigiKey Part Number | 4134-M55302/58-A44X-ND |
Manufacturer | |
Manufacturer Product Number | M55302/58-A44X |
Description | M55302/58-A44X |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 44 Position Rectangular Plug Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Board Guide, Mounting Flange |
Number of Positions 44 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WTB44SACSY | Molex | 0 | 4134-WTB44SACSY-ND | 76,35125 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 76,35125 € | 1.221,62 € |
| Unit Price without VAT: | 76,35125 € |
|---|---|
| Unit Price with VAT: | 90,85799 € |


