
M55302/56B70 | |
|---|---|
DigiKey Part Number | 4134-M55302/56B70-ND |
Manufacturer | |
Manufacturer Product Number | M55302/56B70 |
Description | M55302/56B70 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 70 Position Rectangular Receptacle Connector Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 70 | |
Pitch | 0.075" (1.90mm) | |
Mounting Type | Through Hole | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 90,18429 € | 1.262,58 € |
| Unit Price without VAT: | 90,18429 € |
|---|---|
| Unit Price with VAT: | 107,31931 € |

