
M32139/04-C05TT | |
|---|---|
DigiKey Part Number | 4134-M32139/04-C05TT-ND |
Manufacturer | |
Manufacturer Product Number | M32139/04-C05TT |
Description | M32139/04-C05TT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Nano-D |
Manufacturer Molex | Number of Positions 21 |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 538,63667 € | 1.615,91 € |
| Unit Price without VAT: | 538,63667 € |
|---|---|
| Unit Price with VAT: | 640,97764 € |

