
IW-2R1-30-SVT9-JTA | |
|---|---|
DigiKey Part Number | 4134-IW-2R1-30-SVT9-JTA-ND |
Manufacturer | |
Manufacturer Product Number | IW-2R1-30-SVT9-JTA |
Description | IW-2R1-30-SVT9-JTA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Insulation Color White |
Connector Type | Insulation Height 0.335" (8.51mm) |
Contact Type Female Socket | Contact Length - Post 0.140" (3.56mm) |
Style Board to Board | Operating Temperature -65°C ~ 125°C |
Number of Positions | Features Jackscrews, Mounting Flange |
Number of Positions Loaded All | Current Rating (Amps) 5A per Contact |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 56,47667 € | 1.355,44 € |
| Unit Price without VAT: | 56,47667 € |
|---|---|
| Unit Price with VAT: | 67,20724 € |

