
IW-2R1-14-SSC-J | |
|---|---|
DigiKey Part Number | 4134-IW-2R1-14-SSC-J-ND |
Manufacturer | |
Manufacturer Product Number | IW-2R1-14-SSC-J |
Description | IW-2R1-14-SSC-J |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete or Ribbon Cable |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Jackscrew |
Number of Positions 14 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 2 | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | 15,51481 € | 1.225,67 € |
| Unit Price without VAT: | 15,51481 € |
|---|---|
| Unit Price with VAT: | 18,46262 € |

