Parametric Equivalent

IW-2R1-10-SVT9-JTA | |
|---|---|
DigiKey Part Number | 4134-IW-2R1-10-SVT9-JTA-ND |
Manufacturer | |
Manufacturer Product Number | IW-2R1-10-SVT9-JTA |
Description | IW-2R1-10-SVT9-JTA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Insulation Color White |
Connector Type | Insulation Height 0.335" (8.51mm) |
Contact Type Female Socket | Contact Length - Post 0.140" (3.56mm) |
Style Board to Cable/Wire | Operating Temperature -65°C ~ 125°C |
Number of Positions | Features Mating Flange |
Number of Positions Loaded All | Current Rating (Amps) 5A per Contact |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IW-2R1-10-SVT9-J | Molex | 0 | 4134-IW-2R1-10-SVT9-J-ND | 13,48112 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 15,31113 € | 1.224,89 € |
| Unit Price without VAT: | 15,31113 € |
|---|---|
| Unit Price with VAT: | 18,22024 € |

