
IW-2R0-30-SCR-JTA | |
|---|---|
DigiKey Part Number | 4134-IW-2R0-30-SCR-JTA-ND |
Manufacturer | |
Manufacturer Product Number | IW-2R0-30-SCR-JTA |
Description | IW-2R0-30-SCR-JTA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector Crimp Gold 22-26 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22-26 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 30 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Natural |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 81,02800 € | 1.215,42 € |
| Unit Price without VAT: | 81,02800 € |
|---|---|
| Unit Price with VAT: | 96,42332 € |

