
IW-2R0-26-SVT7-J | |
|---|---|
DigiKey Part Number | 4134-IW-2R0-26-SVT7-J-ND |
Manufacturer | |
Manufacturer Product Number | IW-2R0-26-SVT7-J |
Description | IW-2R0-26-SVT7-J |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Insulation Color | White | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | 0.109" (2.76mm) | |
Operating Temperature | -65°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Jackscrews | |
Current Rating (Amps) | 5A per Contact | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 20,43820 € | 1.246,73 € |
| Unit Price without VAT: | 20,43820 € |
|---|---|
| Unit Price with VAT: | 24,32146 € |

