Parametric Equivalent

IW-2R0-26-SSC-JTA | |
|---|---|
DigiKey Part Number | 4134-IW-2R0-26-SSC-JTA-ND |
Manufacturer | |
Manufacturer Product Number | IW-2R0-26-SSC-JTA |
Description | IW-2R0-26-SSC-JTA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector Solder Cup Gold 22 AWG |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete or Ribbon Cable |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Jackscrew |
Number of Positions 26 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 2 | Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IW-2R0-26-SSC-J | Molex | 0 | 4134-IW-2R0-26-SSC-J-ND | 28,20574 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 51,54583 € | 1.237,10 € |
| Unit Price without VAT: | 51,54583 € |
|---|---|
| Unit Price with VAT: | 61,33954 € |

