
IW-2P1-14-PVT9-JTA | |
|---|---|
DigiKey Part Number | 4134-IW-2P1-14-PVT9-JTA-ND |
Manufacturer | |
Manufacturer Product Number | IW-2P1-14-PVT9-JTA |
Description | IW-2P1-14-PVT9-JTA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.150" (3.81mm) |
Packaging Bulk | Contact Length - Post 0.140" (3.56mm) |
Part Status Active | Overall Contact Length 0.625" (15.88mm) |
Connector Type | Insulation Height 0.335" (8.51mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions Loaded All | Features Mating Flange |
Style | Operating Temperature -65°C ~ 125°C |
Shrouding Unshrouded | Insulation Color White |
Mounting Type | Current Rating (Amps) 5A per Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | 15,87831 € | 1.222,63 € |
| Unit Price without VAT: | 15,87831 € |
|---|---|
| Unit Price with VAT: | 18,89519 € |

