Parametric Equivalent

IW-2P0-30-PCR-J | |
|---|---|
DigiKey Part Number | 4134-IW-2P0-30-PCR-J-ND |
Manufacturer | |
Manufacturer Product Number | IW-2P0-30-PCR-J |
Description | IW-2P0-30-PCR-J |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Plug Connector Crimp Gold 22-26 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete or Ribbon Cable |
Connector Type Plug | Wire Gauge 22-26 AWG |
Contact Type Male Pin | Features Jackscrew |
Number of Positions 30 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 2 | Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IW-2P0-30-PCR-JTA | Molex | 0 | 4134-IW-2P0-30-PCR-JTA-ND | 133,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 92,44000 € | 1.201,72 € |
| Unit Price without VAT: | 92,44000 € |
|---|---|
| Unit Price with VAT: | 110,00360 € |

