
IW-2P0-26-PVT9-J | |
|---|---|
DigiKey Part Number | 4134-IW-2P0-26-PVT9-J-ND |
Manufacturer | |
Manufacturer Product Number | IW-2P0-26-PVT9-J |
Description | IW-2P0-26-PVT9-J |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.150" (3.81mm) |
Series | Contact Length - Post 0.140" (3.56mm) |
Packaging Bulk | Overall Contact Length 0.625" (15.88mm) |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Row Spacing - Mating | Features Jackscrews |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5A per Contact |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | 19,04362 € | 1.314,01 € |
| Unit Price without VAT: | 19,04362 € |
|---|---|
| Unit Price with VAT: | 22,66191 € |

