Parametric Equivalent
Parametric Equivalent

IW-2P0-24-SCR-JTA | |
|---|---|
DigiKey Part Number | 4134-IW-2P0-24-SCR-JTA-ND |
Manufacturer | |
Manufacturer Product Number | IW-2P0-24-SCR-JTA |
Description | IW-2P0-24-SCR-JTA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Plug Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Solder Cup | |
Wire Type | Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 70,06611 € | 1.261,19 € |
| Unit Price without VAT: | 70,06611 € |
|---|---|
| Unit Price with VAT: | 83,37867 € |

