
IW-2P0-20-PVT7-JTA | |
|---|---|
DigiKey Part Number | 4134-IW-2P0-20-PVT7-JTA-ND |
Manufacturer | |
Manufacturer Product Number | IW-2P0-20-PVT7-JTA |
Description | IW-2P0-20-PVT7-JTA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.150" (3.81mm) |
Series | Contact Length - Post 0.109" (2.76mm) |
Packaging Bulk | Overall Contact Length 0.594" (15.09mm) |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Row Spacing - Mating | Features Jackscrews |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5A per Contact |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 19,48868 € | 1.325,23 € |
| Unit Price without VAT: | 19,48868 € |
|---|---|
| Unit Price with VAT: | 23,19153 € |

