IW-2P0-14-SCR-J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 28,43279 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 28,43279 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 27,25714 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 30,74023 €
Datasheet
Image for IW-2P0-14-SCR-J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IW-2P0-14-SCR-J

DigiKey Part Number
4134-IW-2P0-14-SCR-J-ND
Manufacturer
Manufacturer Product Number
IW-2P0-14-SCR-J
Description
IW-2P0-14-SCR-J
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Receptacle Connector Crimp Gold 22-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
AirBorn, a Molex company
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Push-Pull
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete or Ribbon Cable
Connector Type
Receptacle
Wire Gauge
22-26 AWG
Contact Type
Female Socket
Features
Jackscrew
Number of Positions
14
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
2
Color
White
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IW-2P0-14-SCR-JTAMolex04134-IW-2P0-14-SCR-JTA-ND28,43279 €Parametric Equivalent
IW-2R0-14-SCR-JTAMolex04134-IW-2R0-14-SCR-JTA-ND28,43279 €Parametric Equivalent
IW-2R1-14-SCR-JMolex04134-IW-2R1-14-SCR-J-ND27,25714 €Parametric Equivalent
IW-2R1-14-SCR-JTAMolex04134-IW-2R1-14-SCR-JTA-ND30,74023 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4925,23878 €1.236,70 €
Unit Price without VAT:25,23878 €
Unit Price with VAT:30,03415 €