
IP-2R0-20-SVT11-QTF-1 | |
|---|---|
DigiKey Part Number | 4134-IP-2R0-20-SVT11-QTF-1-ND |
Manufacturer | |
Manufacturer Product Number | IP-2R0-20-SVT11-QTF-1 |
Description | IP-2R0-20-SVT11-QTF-1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.225" (5.72mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.225" (5.72mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Insulation Color | Natural | |
Insulation Height | 0.408" (10.36mm) | |
Contact Length - Post | 0.172" (4.37mm) | |
Operating Temperature | -65°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Jackscrews | |
Current Rating (Amps) | 23A per Contact | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 317,21750 € | 1.268,87 € |
| Unit Price without VAT: | 317,21750 € |
|---|---|
| Unit Price with VAT: | 377,48883 € |

