
IP-2R0-20-SVT11-JTB | |
|---|---|
DigiKey Part Number | 4134-IP-2R0-20-SVT11-JTB-ND |
Manufacturer | |
Manufacturer Product Number | IP-2R0-20-SVT11-JTB |
Description | IP-2R0-20-SVT11-JTB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.225" (5.72mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Packaging Bulk | Insulation Color Natural |
Part Status Active | Insulation Height 0.408" (10.36mm) |
Connector Type | Contact Length - Post 0.172" (4.37mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Features Jackscrews |
Number of Positions Loaded All | Current Rating (Amps) 23A per Contact |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Row Spacing - Mating 0.225" (5.72mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 353,32250 € | 1.413,29 € |
| Unit Price without VAT: | 353,32250 € |
|---|---|
| Unit Price with VAT: | 420,45378 € |

