Parametric Equivalent
Parametric Equivalent

IP-2R0-20-SSC-QTF-1 | |
|---|---|
DigiKey Part Number | 4134-IP-2R0-20-SSC-QTF-1-ND |
Manufacturer | |
Manufacturer Product Number | IP-2R0-20-SSC-QTF-1 |
Description | IP-2R0-20-SSC-QTF-1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Solder Cup Gold 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.225" (5.72mm) | |
Number of Rows | 2 | |
Row Spacing | 0.225" (5.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Solder Cup | |
Wire Type | Discrete | |
Wire Gauge | 12 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 280,70800 € | 1.403,54 € |
| Unit Price without VAT: | 280,70800 € |
|---|---|
| Unit Price with VAT: | 334,04252 € |

