
IP-2R0-20-SSC-JTB | |
|---|---|
DigiKey Part Number | 4134-IP-2R0-20-SSC-JTB-ND |
Manufacturer | |
Manufacturer Product Number | IP-2R0-20-SSC-JTB |
Description | IP-2R0-20-SSC-JTB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Solder Cup Gold 12 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.225" (5.72mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 12 AWG |
Contact Type Female Socket | Features Jackscrew |
Number of Positions 20 | Contact Finish Gold |
Pitch 0.225" (5.72mm) | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 2 | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 314,46400 € | 1.572,32 € |
| Unit Price without VAT: | 314,46400 € |
|---|---|
| Unit Price with VAT: | 374,21216 € |

