
IP-2P0-20-PVT11-QTT-1 | |
|---|---|
DigiKey Part Number | 4134-IP-2P0-20-PVT11-QTT-1-ND |
Manufacturer | |
Manufacturer Product Number | IP-2P0-20-PVT11-QTT-1 |
Description | IP-2P0-20-PVT11-QTT-1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.225" (5.72mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.172" (4.37mm) |
Part Status Active | Overall Contact Length 0.817" (20.75mm) |
Connector Type | Insulation Height 0.415" (10.54mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color White |
Mounting Type | Current Rating (Amps) 23A per Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 217,54143 € | 1.522,79 € |
| Unit Price without VAT: | 217,54143 € |
|---|---|
| Unit Price with VAT: | 258,87430 € |

