
IP-1R0-05-SVT11-QTF-1 | |
|---|---|
DigiKey Part Number | 4134-IP-1R0-05-SVT11-QTF-1-ND |
Manufacturer | |
Manufacturer Product Number | IP-1R0-05-SVT11-QTF-1 |
Description | IP-1R0-05-SVT11-QTF-1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.225" (5.72mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Insulation Color | White | |
Insulation Height | 0.415" (10.54mm) | |
Contact Length - Post | 0.172" (4.37mm) | |
Operating Temperature | -65°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 23A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 75,08176 € | 1.276,39 € |
| Unit Price without VAT: | 75,08176 € |
|---|---|
| Unit Price with VAT: | 89,34729 € |

