
IP-1R0-05-SSC-QTF-1 | |
|---|---|
DigiKey Part Number | 4134-IP-1R0-05-SSC-QTF-1-ND |
Manufacturer | |
Manufacturer Product Number | IP-1R0-05-SSC-QTF-1 |
Description | IP-1R0-05-SSC-QTF-1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector Solder Cup Gold 12 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 12 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 5 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.225" (5.72mm) | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 79,79867 € | 1.196,98 € |
| Unit Price without VAT: | 79,79867 € |
|---|---|
| Unit Price with VAT: | 94,96042 € |

