
IP-1P0-05-PVT11-J | |
|---|---|
DigiKey Part Number | 4134-IP-1P0-05-PVT11-J-ND |
Manufacturer | |
Manufacturer Product Number | IP-1P0-05-PVT11-J |
Description | IP-1P0-05-PVT11-J |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.225" (5.72mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.172" (4.37mm) |
Packaging Bulk | Insulation Height 0.375" (9.53mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 1 | Features Mating Guide |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color White |
Mounting Type | Current Rating (Amps) 23A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 30,99349 € | 1.332,72 € |
| Unit Price without VAT: | 30,99349 € |
|---|---|
| Unit Price with VAT: | 36,88225 € |

