Image for IP-1P0-05-PSC-J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP-1P0-05-PSC-J

DigiKey Part Number
4134-IP-1P0-05-PSC-J-ND
Manufacturer
Manufacturer Product Number
IP-1P0-05-PSC-J
Description
IP-1P0-05-PSC-J
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Plug Connector Solder Cup Gold 12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AirBorn, a Molex company
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
5
Pitch
0.225" (5.72mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Screw Lock
Cable Termination
Solder Cup
Wire Type
Ribbon Cable
Wire Gauge
12 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2451,96208 €1.247,09 €
Unit Price without VAT:51,96208 €
Unit Price with VAT:61,83488 €