Image for G-406 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G-406

DigiKey Part Number
G-406-ND
Manufacturer
Manufacturer Product Number
G-406
Description
GROMMET 0.500" PVC BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Grommet 0.500" (12.70mm) Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.500" (12.70mm)
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Material Flammability Rating
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.350 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,65600 €32,80 €
Manufacturers Standard Package
Unit Price without VAT:0,65600 €
Unit Price with VAT:0,78064 €

Other Suppliers on DigiKey

1.350In Stock
Ships from WEC