
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 2.62' (800.00mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 2,06543 € | 144,58 € |
| 210 | 2,03962 € | 428,32 € |
| 350 | 1,98800 € | 695,80 € |
| 700 | 1,97077 € | 1.379,54 € |
| 2.030 | 1,78144 € | 3.616,32 € |
| 4.060 | 1,56629 € | 6.359,14 € |
| Unit Price without VAT: | 2,06543 € |
|---|---|
| Unit Price with VAT: | 2,45786 € |

