



760153403 | |
|---|---|
DigiKey Part Number | WM22472-ND |
Manufacturer | |
Manufacturer Product Number | 760153403 |
Description | CONN HEADER I-TRAC 56POS PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 Connector Header, Male Pins Through Hole Black I-Trac, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 760153403 Models |
Category | Number of Rows 7 |
Manufacturer Molex | Number of Columns 4 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane, Midplane, Orthogonal | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style I-Trac, Guide Left | Material Flammability Rating UL94 V-0 |
Number of Positions 56 | Operating Temperature 85°C |
Number of Positions Loaded All | Voltage Rating 120V |
Pitch 0.073" (1.85mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,45000 € | 16,45 € |
| 10 | 13,98100 € | 139,81 € |
| 25 | 13,10520 € | 327,63 € |
| 50 | 12,47960 € | 623,98 € |
| 100 | 11,88420 € | 1.188,42 € |
| 250 | 11,14080 € | 2.785,20 € |
| 500 | 10,60968 € | 5.304,84 € |
| Unit Price without VAT: | 16,45000 € |
|---|---|
| Unit Price with VAT: | 19,57550 € |


