
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code C |
Packaging Tray | Housing Color Blue |
Part Status Active | Center Contact Material Brass, Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Tin, Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 335 V |
Fastening Type Locking Ramp | Mating Cycles 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 2,32169 € | 150,91 € |
| 260 | 2,27881 € | 592,49 € |
| 390 | 2,24456 € | 875,38 € |
| 715 | 2,19315 € | 1.568,10 € |
| 1.105 | 2,15032 € | 2.376,10 € |
| 4.030 | 1,88474 € | 7.595,50 € |
| Unit Price without VAT: | 2,32169 € |
|---|---|
| Unit Price with VAT: | 2,76281 € |

