5780345300 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 30
Unit Price: 3.597,49000 €
Datasheet
5780345300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5780345300
Molex - Quality Handtool Crimps

5780345300

DigiKey Part Number
5780345300-ND
Manufacturer
Manufacturer Product Number
5780345300
Description
TOOL HAND CRIMPER 26-28AWG SIDE
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
26-28 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes