New Product
80 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5601548082

DigiKey Part Number
900-5601548082-ND
Manufacturer
Manufacturer Product Number
5601548082
Description
COMPACTUS 80WAY ASSY KEYA/0.5 SI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
80 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
6
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,65000 €6,65 €
105,65600 €56,56 €
255,30080 €132,52 €
604,98333 €299,00 €
1204,74542 €569,45 €
3004,44843 €1.334,53 €
5404,26787 €2.304,65 €
1.0204,08076 €4.162,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,65000 €
Unit Price with VAT:7,91350 €