
5601230402 | |
|---|---|
DigiKey Part Number | 900-5601230402-ND |
Manufacturer | |
Manufacturer Product Number | 5601230402 |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Red 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5601230402 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Red |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 130°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,15520 € | 3,88 € |
| 50 | 0,14760 € | 7,38 € |
| 100 | 0,14070 € | 14,07 € |
| 250 | 0,13180 € | 32,95 € |
| 500 | 0,12550 € | 62,75 € |
| 1.000 | 0,11950 € | 119,50 € |
| 3.000 | 0,11058 € | 331,74 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

