
5600230723 | |
|---|---|
DigiKey Part Number | 900-5600230723TR-ND - Tape & Reel (TR) 900-5600230723CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5600230723 |
Description | CTX50 RCPT TERM SN M-GRIP B WIND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04680 € | 1,17 € |
| 50 | 0,04440 € | 2,22 € |
| 100 | 0,04230 € | 4,23 € |
| 250 | 0,03968 € | 9,92 € |
| 500 | 0,03778 € | 18,89 € |
| 1.000 | 0,03596 € | 35,96 € |
| 2.500 | 0,03371 € | 84,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,03016 € | 482,56 € |
| 32.000 | 0,02872 € | 919,04 € |
| 48.000 | 0,02791 € | 1.339,68 € |
| 80.000 | 0,02692 € | 2.153,60 € |
| 112.000 | 0,02629 € | 2.944,48 € |
| 160.000 | 0,02564 € | 4.102,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




