Socket Contact Tin 24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5600230421

DigiKey Part Number
WM8745TR-ND - Tape & Reel (TR)
WM8745CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5600230421
Description
CONN SOCKET 24AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
19.7µin (0.50µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 11.920.000 View Now

Other Suppliers on DigiKey

11.920.000In Stock
Ships from WEC