
5600200721 | |
|---|---|
DigiKey Part Number | 900-5600200721TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5600200721 |
Description | 2.0 W/B SMT ST 7CKT EMBOSSED TP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5600200721 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.315" (8.00mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 125V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.850 | 0,60139 € | 3.518,13 € |
| Unit Price without VAT: | 0,60139 € |
|---|---|
| Unit Price with VAT: | 0,71565 € |

