
5600200623 | |
|---|---|
DigiKey Part Number | 2266-5600200623-23-ND |
Manufacturer | |
Manufacturer Product Number | 5600200623 |
Description | 2.0 W/B SMT ST 6CKT EMBOSSED TP |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5600200623 Models |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.315" (8.00mm) |
Series | Contact Shape Square |
Packaging Spool | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Blue |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 125VAC/DC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Base Product Number |
Termination Solder |

